Bulgin Circular Connector, 25 Contacts, Panel Mount, Socket, Female, IP68, Standard Buccaneer Series
- RS Stock No.:
- 494-4544
- Mfr. Part No.:
- PX0707/S/25
- Brand:
- Bulgin
14 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$89.41
(exc. GST)
$98.35
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $89.41 |
10 - 49 | $88.05 |
50 - 99 | $86.03 |
100 + | $83.97 |
- RS Stock No.:
- 494-4544
- Mfr. Part No.:
- PX0707/S/25
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
Product Details
Chassis Plug and Socket PCB Mount.
Note
PCB solder contacts fitted
![](https://media.rs-online.com/t_line/L4944443-01.gif)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 25 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | PCB |
IP Rating | IP68 |
Current Rating | 1.0A |
Series | Standard Buccaneer |
Body Orientation | Straight |
Voltage Rating | 50 V ac/dc |
Mating Type | Threaded |
Shell Size | 35 |
Housing Material | Polymer |
Contact Plating | Gold |
Strain Relief | No |
Contact Material | Brass |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Related links
- Bulgin Circular Connector, 12 Contacts, Panel Mount, Socket,...
- Bulgin Circular Connector, 9 Contacts, Panel Mount, Socket,...
- Bulgin Circular Connector, 25 Contacts, Cable Mount, Socket,...
- Bulgin Circular Connector, 25 Contacts, Panel Mount, Socket,...
- Bulgin Circular Connector, 25 Contacts, Panel Mount, Plug, Male,...
- Bulgin Circular Connector, 25 Contacts, Cable Mount, Plug, Male,...
- Bulgin Circular Connector, 3 Contacts, Panel Mount, Plug, Male,...
- Bulgin Circular Connector, 9 Contacts, Panel Mount, Plug, Male,...