- RS Stock No.:
- 479-1637
- Mfr. Part No.:
- 1445807-3
- Brand:
- TE Connectivity
On back order for despatch 29/05/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$15.85
(exc. GST)
$17.43
(inc. GST)
Units | Per unit |
1 - 4 | $15.85 |
5 - 24 | $15.39 |
25 - 49 | $14.93 |
50 - 99 | $14.49 |
100 + | $14.05 |
- RS Stock No.:
- 479-1637
- Mfr. Part No.:
- 1445807-3
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Plug Housing, Cable Mount
Part of TE Connectivity's CPC Series, these miniature cable mount connectors are made from high-quality thermoplastic for a
robust connection system. Using Mini-Universal MATE-N-LOCK contacts, connection is quick, easy and reliable. TE Connectivity's Miniature CPC series come in two different sizes/contact variants (size 8, size 11) and accept a range of wire sizes, from 30 to 18 AWG.
robust connection system. Using Mini-Universal MATE-N-LOCK contacts, connection is quick, easy and reliable. TE Connectivity's Miniature CPC series come in two different sizes/contact variants (size 8, size 11) and accept a range of wire sizes, from 30 to 18 AWG.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity CPC Series Miniature
Based on the successful and popular standard CPC series, these fully sealed IP67 power connectors 4 or 9 way, utilise precision-formed contacts that offer a rating of up to 7A for single contacts, in isolation. Manufactured from high strength, impact resistant thermoplastic. Ideally suited to industrial, instrumentation and transportation applications where size, contact density and environmental exposure are primary concerns.
Nylon housing is resistant to a wide range of chemicals
Easy grip turn coupling with positive lock for fast coupling/uncoupling
Alignment features
Antivibration lock
Front or rear jam nut mounting
Dust caps available
Contacts to be purchased separately
Pin contacts to be assembled in receptacles, socket contacts in plugs
Easy grip turn coupling with positive lock for fast coupling/uncoupling
Alignment features
Antivibration lock
Front or rear jam nut mounting
Dust caps available
Contacts to be purchased separately
Pin contacts to be assembled in receptacles, socket contacts in plugs
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Female |
Current Rating | 7A |
Voltage Rating | 600 V ac |
Body Orientation | Straight |
Housing Material | Thermoplastic |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
CAD Drawing | 3D CAD Model |