Bulgin Circular Connector, 12 Contacts, Front Mount, Miniature Connector, Socket, Female, IP68, Buccaneer 400 Series
- RS Stock No.:
- 426-1108
- Mfr. Part No.:
- PX0412/12S
- Brand:
- Bulgin
77 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$17.52
(exc. GST)
$19.27
(inc. GST)
Units | Per unit |
---|---|
1 + | $17.52 |
- RS Stock No.:
- 426-1108
- Mfr. Part No.:
- PX0412/12S
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin Buccaneer Standard Sealed Power Connectors, Rear Panel Mounted
From Bulgin, the Buccaneer Standard Series of low profile panel connectors are robust and versatile connectors for power management solutions. With a screw locking mating system that ensures a secure connection, these compact connectors are ideal for use in challenging conditions.
With no special tooling needed for termination, the Buccaneer Standard series connectors are easy to assemble, even in the field. The panel connectors have a single hole fixing with an easy to use jam nut.
The connectors also feature a positive locking mating system which means the connector cannot be mis-matched.
With no special tooling needed for termination, the Buccaneer Standard series connectors are easy to assemble, even in the field. The panel connectors have a single hole fixing with an easy to use jam nut.
The connectors also feature a positive locking mating system which means the connector cannot be mis-matched.
Environment
The Standard Series of Buccaneer connectors are protected to IP68 when mated. This means they are dust tight, and resistant against particle ingress such as dust and sand. They are also waterproof, meaning they are protected from liquid ingress up to the point of submersion for a limited time.
Features and Benefits
• IP68
• UL94HB Housing
• Insulation Resistance of >104 MΩ @ 500 V dc
• Positive locking keyways
• Rear Panel Mounting
• UL94HB Housing
• Insulation Resistance of >104 MΩ @ 500 V dc
• Positive locking keyways
• Rear Panel Mounting
Applications
Due to their excellent environmental resistance properties, Buccaneer connectors are ideal for harsh industrial environments and automotive applications. Their excellent resistance to liquid ingress also makes them suitable for marine applications.
FAQ
Q: Are there accessories available for this connector?
A: There are connector caps available for Standard Buccaneer connectors, which maintain the IP68 sealing when mated pairs are uncoupled. The cap can also be used as a tool to aid the removal and refitting of inserts during assembly.
Q: How durable is the connector?
A: The Standard Buccaneer series of power connectors feature glass filled polyamide moulded housing that is resistant to dust, oils and saltwater.
Q: What are the mating requirements of this connector?
A: The Buccaneer standard series panel connectors mate with corresponding flex cable connectors.
Q: Are contacts supplied with this connector?
A: Panel connectors with 2 to 9 poles are supplied with contacts. The 12 to 25 pole connectors are supplied without contacts.
A: There are connector caps available for Standard Buccaneer connectors, which maintain the IP68 sealing when mated pairs are uncoupled. The cap can also be used as a tool to aid the removal and refitting of inserts during assembly.
Q: How durable is the connector?
A: The Standard Buccaneer series of power connectors feature glass filled polyamide moulded housing that is resistant to dust, oils and saltwater.
Q: What are the mating requirements of this connector?
A: The Buccaneer standard series panel connectors mate with corresponding flex cable connectors.
Q: Are contacts supplied with this connector?
A: Panel connectors with 2 to 9 poles are supplied with contacts. The 12 to 25 pole connectors are supplied without contacts.
Approvals
UL; CSA; VDE
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Front Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp, Solder |
IP Rating | IP68 |
Current Rating | 1.0A |
Body Orientation | Straight |
Series | Buccaneer 400 |
Voltage Rating | 50 V ac/dc |
Shell Size | 16 |
Mating Type | Threaded |
Housing Material | Polymer |
Contact Plating | Gold |
Strain Relief | No |
Shielded/Unshielded | Unshielded |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -40°C |
Contact Material | Copper |
Related links
- Bulgin Circular Connector, 12 Contacts, Rear Mount, Miniature...
- Bulgin Circular Connector, 3 Contacts, Front Mount, Miniature...
- Bulgin Circular Connector, 10 Contacts, Front Mount, Miniature...
- Bulgin Circular Connector, 4 Contacts, Front Mount, Miniature...
- Bulgin Circular Connector, 2 Contacts, Front Mount, Miniature...
- Bulgin Circular Connector, 8 Contacts, Front Mount, Miniature...
- Bulgin Circular Connector, 6 Contacts, Front Mount, Miniature...
- Bulgin Circular Connector, 12 Contacts, Cable Mount, Miniature...