Bulgin Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP68, Buccaneer 900 Series
- RS Stock No.:
- 344-4150
- Mfr. Part No.:
- PX0931/02/P
- Brand:
- Bulgin
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$39.56
(exc. GST)
$43.52
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $39.56 |
10 - 49 | $38.98 |
50 - 99 | $38.08 |
100 + | $37.16 |
- RS Stock No.:
- 344-4150
- Mfr. Part No.:
- PX0931/02/P
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Chassis Plugs & Sockets
Diameter 50mm, length 49mm.
Note
Cable plugs mate with chassis socket, flange socket or in-line coupler socket. Cable sockets mate with chassis plugs, flange plugs or in-line coupler plugs.
Approvals
UL
Maxi Buccaneer
Heavy duty, rugged connectors, suitable for single and three phase,applications in a variety of harsh environments such as sewage and water works, construction sites, gas/petrol chemical works, external lighting, HVAC equipment and general industrial uses. Based on the standard and Mini Buccaneer series, these connectors offer versatile configurations with interchangeable plug and socket inserts.
Water and dustproof
Leading earth pin
Scoop proof contacts
Easy assembly, no special tooling required
Field serviceable, screw termination
Positive locking keyways, cannot be mis-mated
Bulkhead adaptor suitable for 45° or 90° mounting with Flange Plugs & Sockets
Leading earth pin
Scoop proof contacts
Easy assembly, no special tooling required
Field serviceable, screw termination
Positive locking keyways, cannot be mis-mated
Bulkhead adaptor suitable for 45° or 90° mounting with Flange Plugs & Sockets
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP68 |
Current Rating | 32.0A |
Body Orientation | Straight |
Series | Buccaneer 900 |
Voltage Rating | 600 V ac/dc |
Mating Type | Threaded |
Shell Size | 50 |
Housing Material | Polymer |
Strain Relief | No |
Contact Plating | Nickel |
Shielded/Unshielded | Unshielded |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |
Minimum Operating Temperature | -40°C |
Related links
- Bulgin Circular Connector, 2 Contacts, Panel Mount, Socket,...
- Bulgin Circular Connector, 2 Contacts, Flange Mount, Plug, Male,...
- Bulgin Circular Connector, 2 Contacts, Cable Mount, Plug, Male,...
- Bulgin Circular Connector, 4 Contacts, Panel Mount, Plug, Male,...
- Bulgin Circular Connector, 7 Contacts, Panel Mount, Plug, Male,...
- Bulgin Circular Connector, 5 Contacts, Panel Mount, Plug, Male,...
- Bulgin Circular Connector, 3 Contacts, Panel Mount, Plug, Male,...
- Bulgin Circular Connector, 10 Contacts, Panel Mount, Plug, Male,...