Bulgin Circular Connector, 2 Contacts, Cable Mount, Socket, Female, IP68, Buccaneer 900 Series
- RS Stock No.:
- 344-4037
- Mfr. Part No.:
- PX0911/02/S
- Brand:
- Bulgin
88 In Global stock for delivery within 10 working day(s)
24 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$60.30
(exc. GST)
$66.33
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $60.30 |
10 - 49 | $59.35 |
50 - 99 | $57.99 |
100 + | $56.61 |
- RS Stock No.:
- 344-4037
- Mfr. Part No.:
- PX0911/02/S
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin Buccaneer 900 Series Cable Mount Connectors
From Bulgin, the Buccaneer 900 series of heavy duty circular connectors, suitable for single and three phase, are ideal for harsh environments. With an IP68 ingress rating, they are fully sealed and protected from the elements. A knurled locking ring ensures secure mating and a tamperproof connection. A dust cap for extra protection is also available separately. Compact in form, the circular connectors are ideal for industrial applications requiring a small design footprint.
Cable mount connectors are available in both male (plug) and female (socket) formats. Both types accept either crimp or solder contacts depending on application. (Contacts must be ordered separately)
Bulgin Buccaneer 900 series connectors mate with Flex in-line or panel mount connectors of the opposite gender.
Cable mount connectors are available in both male (plug) and female (socket) formats. Both types accept either crimp or solder contacts depending on application. (Contacts must be ordered separately)
Bulgin Buccaneer 900 series connectors mate with Flex in-line or panel mount connectors of the opposite gender.
Features and Benefits
- Rugged construction
- Polyamide flame retardant materials UL94 V-0
- IP68 sealed electrical connectors to EN 60529
- Strong, durable strain relief for maximum cable retention
- Waterproof and dustproof
- Capable of up to 32A, 600V ac/dc ratings
- Easy assembly, no special tooling required
- Field serviceable, screw termination
- Secure and tamperproof connection
Applications
Due to their excellent environmental resistance properties, the Buccaneer 900 range of industrial power connectors are best suited to harsher working environments that demand a higher level of protection. Some of the most common engineering applications are;
- Sewage water works
- Construction sites
- Gas/petrol chemical works
- External lighting
- HVAC equipment
- Boating and marine equipment
- Industrial automation
- Tooling and machinery
Approvals
UL
Maxi Buccaneer
Heavy duty, rugged connectors, suitable for single and three phase,applications in a variety of harsh environments such as sewage and water works, construction sites, gas/petrol chemical works, external lighting, HVAC equipment and general industrial uses. Based on the standard and Mini Buccaneer series, these connectors offer versatile configurations with interchangeable plug and socket inserts.
Water and dustproof
Leading earth pin
Scoop proof contacts
Easy assembly, no special tooling required
Field serviceable, screw termination
Positive locking keyways, cannot be mis-mated
Bulkhead adaptor suitable for 45° or 90° mounting with Flange Plugs & Sockets
Leading earth pin
Scoop proof contacts
Easy assembly, no special tooling required
Field serviceable, screw termination
Positive locking keyways, cannot be mis-mated
Bulkhead adaptor suitable for 45° or 90° mounting with Flange Plugs & Sockets
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP68 |
Current Rating | 32.0A |
Body Orientation | Straight |
Series | Buccaneer 900 |
Voltage Rating | 600 V ac/dc |
Shell Size | 50 |
Mating Type | Threaded |
Housing Material | Polymer |
Strain Relief | No |
Contact Plating | Nickel |
Shielded/Unshielded | Unshielded |
Contact Material | Brass |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Related links
- Bulgin Circular Connector, 2 Contacts, Panel Mount, Socket,...
- Bulgin Circular Connector, 2 Contacts, Flange Mount, Socket,...
- Bulgin Circular Connector, 2 Contacts, Cable Mount, Socket,...
- Bulgin Circular Connector, 2 Contacts, Cable Mount, Plug, Male,...
- Bulgin Circular Connector, 3 Contacts, Cable Mount, Socket,...
- Bulgin Circular Connector, 4 Contacts, Cable Mount, Socket,...
- Bulgin Circular Connector, 5 Contacts, Cable Mount, Socket,...
- Bulgin Circular Connector, 5 Contacts, Cable Mount, Plug, Male,...