- RS Stock No.:
- 324-7016
- Mfr. Part No.:
- EGG.3B.305.CLL
- Brand:
- Lemo
31 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$97.57
(exc. GST)
$107.33
(inc. GST)
Units | Per unit |
1 - 4 | $97.57 |
5 - 24 | $95.53 |
25 - 49 | $93.27 |
50 + | $87.81 |
- RS Stock No.:
- 324-7016
- Mfr. Part No.:
- EGG.3B.305.CLL
- Brand:
- Lemo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
B series straight sockets
Enclosures with positioning guide and
foolproof system.
Fitted with female contacts for soldering.
foolproof system.
Fitted with female contacts for soldering.
2B Series - Metal
Free plugs (15.0mm dia.) which mate with panel mount sockets all incorporating PEEK insulating material. Terminations are by solder bucket.,The free plugs are supplied with collets to take a maximum cable diameter of 9mm. Smaller collets are available separately. For construction of connector see 0B free plugs.
Self-latching system permits quick mating/release
Easy cable assembly
Mechanical endurance 10000 mating cycles
Aesthetic appearance enhances customers product
Easy cable assembly
Mechanical endurance 10000 mating cycles
Aesthetic appearance enhances customers product
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP50 |
Current Rating | 5.0A |
Series | 3B |
Body Orientation | Straight |
Shell Size | 3 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +250°C |
Related links
- Lemo Circular Connector Cable Mount Male 3B Series
- DesignSpark ABS Case for use with Raspberry Pi 2B Raspberry Pi 3B+...
- Raspberry Pi Plastic Case for use with Raspberry Pi 2B Raspberry Pi 3B+
- DesignSpark ABS Case for use with Raspberry Pi 2B Raspberry Pi 3B+ in Clear
- DesignSpark ABS Case for use with Raspberry Pi 2B Raspberry Pi 3B+ in Red
- DesignSpark ABS Case for use with Raspberry Pi 2B Raspberry Pi 3B+ in White
- DesignSpark ABS Case for use with Raspberry Pi 2B Raspberry Pi 3B+ in Black
- Lemo 3B Male Cable Seal, Polyurethane Elastomer