- RS Stock No.:
- 324-6912
- Mfr. Part No.:
- PHG.2B.305.CLLZ
- Brand:
- Lemo
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$83.39
(exc. GST)
$91.73
(inc. GST)
Units | Per unit |
1 - 4 | $83.39 |
5 - 24 | $82.52 |
25 - 49 | $81.57 |
50 + | $78.33 |
- RS Stock No.:
- 324-6912
- Mfr. Part No.:
- PHG.2B.305.CLLZ
- Brand:
- Lemo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
2B series straight plugs
Fitted with female contacts for soldering.
Connected to the plugs, these can be made into parallel splice.
The clamping pliers for the cable grips are ordered separately (unlike the 0B and 1B series which are supplied with pliers), leaving more options regarding the cable diameter.
Connected to the plugs, these can be made into parallel splice.
The clamping pliers for the cable grips are ordered separately (unlike the 0B and 1B series which are supplied with pliers), leaving more options regarding the cable diameter.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP50 |
Current Rating | 5.0A |
Series | 2B |
Body Orientation | Straight |
Shell Size | 2 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +250°C |