Industrial Circular Connectors, 12 Contacts, Cable, M23 Connector, Socket, Female, IP68, SIGNAL M23 Series
- RS Stock No.:
- 285-6190
- Distrelec Article No.:
- 300-73-450
- Mfr. Part No.:
- 75009702
- Brand:
- Lapp
On back order for despatch 03/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$90.56
(exc. GST)
$99.62
(inc. GST)
Units | Per unit |
---|---|
1 + | $90.56 |
- RS Stock No.:
- 285-6190
- Distrelec Article No.:
- 300-73-450
- Mfr. Part No.:
- 75009702
- Brand:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Lapp EPIC SIGNAL M23 KIT with SOLDER TERMINATION is a circular connector designed for servo cables and encoders, featuring several key attributes for optimal performance.
Low-resistance screen contact
Optimum EMC protection
Use of high quality materials for increased reliability
Optimum EMC protection
Use of high quality materials for increased reliability
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Cable |
Connector Size | M23 |
Plug/Socket | Socket |
Contact Gender | Female |
IP Rating | IP68 |
Series | SIGNAL M23 |