Recently searched

    Lumberg Automation Industrial Circular Connectors, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, 662 Series

    Bulk discount available

    Subtotal (1 unit)**

    $59.40

    (exc. GST)

    $65.34

    (inc. GST)

    Add to Basket
    Select or type quantity
    31 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$59.40
    5 - 9$57.09
    10 +$54.38

    **price indicative

    RS Stock No.:
    285-5344
    Mfr. Part No.:
    66248
    Brand:
    Lumberg Automation
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Lumberg Automation

    Number of Contacts

    5

    Mounting Type

    Cable Mount

    Connector Size

    M12

    Plug/Socket

    Plug

    Contact Gender

    Male

    IP Rating

    IP67

    Series

    662

    Related links