MPronto-12 cable
- RS Stock No.:
- 279-6867
- Mfr. Part No.:
- M12A-05BMMM-PL8B01
- Brand:
- Amphenol Industrial
240 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$29.60
(exc. GST)
$32.56
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $29.60 |
10 - 19 | $28.40 |
20 - 49 | $27.20 |
50 - 99 | $25.98 |
100 + | $25.13 |
- RS Stock No.:
- 279-6867
- Mfr. Part No.:
- M12A-05BMMM-PL8B01
- Brand:
- Amphenol Industrial
Related links
- MPronto 12 A Code 05P M Conn M Pin Overm
- Amphenol Industrial Straight Male M12 to Sensor Actuator Cable, 2m
- Amphenol Male 5 way M12 to Unterminated Sensor Actuator Cable, 1m
- Amphenol Male 5 way M12 to Unterminated Sensor Actuator Cable, 2m
- Amphenol Male 5 way M12 to Unterminated Sensor Actuator Cable, 10m
- Amphenol Industrial Straight Male M12 to Sensor Actuator Cable, 1m
- Amphenol Industrial 5 way M12 to Sensor Actuator Cable, 2m
- Amphenol Industrial 5 way M12 to Sensor Actuator Cable, 1m