ITT Cannon Circular Connector, 12 Contacts, Panel Mount, Socket, Male, IP67, Trident Neptune Series
- RS Stock No.:
- 273-5477
- Mfr. Part No.:
- TN0S14-0012P1L / 192900-0256
- Brand:
- ITT Cannon
74 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$58.63
(exc. GST)
$64.49
(inc. GST)
Units | Per unit |
---|---|
1 - 19 | $58.63 |
20 - 39 | $56.31 |
40 + | $53.97 |
- RS Stock No.:
- 273-5477
- Mfr. Part No.:
- TN0S14-0012P1L / 192900-0256
- Brand:
- ITT Cannon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Panel Plug and Socket Shells
Panel plugs and sockets feature the same rear sealing arrangement. Again, the retaining ring may be discarded in favour of a backshell if required.
Neptune
Based on Trident Ringlok series, the Neptune range combines power and signal contacts. Widely used in automotive, marine and process control industries, they feature a strong bayonet coupling system with standard and reversed pin/socket combinations. A wide selection of backshell accessories, rear housings and dust caps are available.,To maintain IP67 rating the rear of the connectors have a rubber seal which is pierced upon contact insertion. The seal is held in place by a screw ring (as supplied) which may be replaced with the appropriate size backshell. For IP67 rating to be maintained, wire insulation diameters should be within the following diameters: Signal wires: 1.7 to 2.7mm, Power wires : 2.7 to 4.0mm.,Number of contacts shown as power/signal eg 2//13.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP67 |
Body Orientation | Straight |
Series | Trident Neptune |
Housing Material | Polymer |
Contact Plating | Nickel |
Maximum Operating Temperature | +105°C |
Contact Material | Copper |
Minimum Operating Temperature | -55°C |
Related links
- ITT Cannon Circular Connector, 12 Contacts, Panel Mount, Socket,...
- ITT Cannon Circular Connector, 12 Contacts, Panel Mount, Socket,...
- ITT Cannon Circular Connector, 12 Contacts, Cable Mount, Plug,...
- ITT Cannon Circular Connector, 12 Contacts, Cable Mount, Plug,...
- ITT Cannon Circular Connector, 12 Contacts, Panel Mount, Socket,...
- ITT Cannon Circular Connector, 32 Contacts, Panel Mount, Socket,...
- ITT Cannon Circular Connector, 31 Contacts, Panel Mount, Socket,...
- ITT Cannon Circular Connector, 19 Contacts, Panel Mount, Socket,...