Amphenol Limited Circular Connector, 10 Contacts, Rear Mount, 21 mm Connector, Socket, Female, IP68, SCE2USB3 Series
- RS Stock No.:
- 273-2559
- Mfr. Part No.:
- SCE2USB3-B-01T10MN-003-SA
- Brand:
- Amphenol Limited
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$692.78
(exc. GST)
$762.06
(inc. GST)
Units | Per unit |
1 - 4 | $692.78 |
5 - 9 | $663.91 |
10 - 24 | $635.05 |
25 - 49 | $591.74 |
50 + | $571.55 |
- RS Stock No.:
- 273-2559
- Mfr. Part No.:
- SCE2USB3-B-01T10MN-003-SA
- Brand:
- Amphenol Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Amphenol Ltd Terrapin connector offered with a Micro-USB interface designed especially for harsh environment communication systems.
Increased durability and reliability
RoHS compliant plating
RoHS compliant plating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Mounting Type | Rear Mount |
Connector Size | 21 mm |
Plug/Socket | Socket |
Contact Gender | Female |
IP Rating | IP68 |
Series | SCE2USB3 |