Amphenol Industrial Circular Connector, 4 Contacts, Plug-In, Miniature Connector, Plug, DeepTronica Series
- RS Stock No.:
- 258-8611
- Mfr. Part No.:
- DT-HCN-G4BMM-RLA60
- Brand:
- Amphenol Industrial
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$128.02
(exc. GST)
$140.82
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $128.02 |
10 - 24 | $123.57 |
25 - 49 | $116.89 |
50 - 99 | $111.32 |
100 + | $105.75 |
- RS Stock No.:
- 258-8611
- Mfr. Part No.:
- DT-HCN-G4BMM-RLA60
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial connector is available in power, signal and hybrid cores. It is high density, small form-factor connector and has high quality PEEK thermoplastic shell. It is designed for long term use and has easy and secure coupling. It is designed for wet /dry mate purpose enabling submersion of up to 6,000 meters deep or permanent submersion for both power, data or hybrid applications.
Operating temperature for air ( -40°C to +60°C), water (-4°C to 60°C)
Plastic, non-shielded
Rubber jacket material
Plastic, non-shielded
Rubber jacket material
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Plug-In |
Connector Size | Miniature |
Plug/Socket | Plug |
Termination Method | Cable |
Series | DeepTronica |
Related links
- Amphenol Industrial Circular Connector, 3 Contacts, Plug-In,...
- Amphenol Industrial Circular Connector, 8 Contacts, Plug-In,...
- Amphenol Industrial Circular Connector, 6 Contacts, Plug-In,...
- Amphenol Industrial Circular Connector, 4 Contacts, Plug-In,...
- Amphenol Industrial Circular Connector, 12 Contacts, Plug-In,...
- Amphenol Industrial Circular Connector, 4 Contacts, Plug-In, Micro...
- Amphenol Industrial Circular Connector, 12 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 4 Contacts, Panel Mount,...