Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, SACC Series
- RS Stock No.:
- 256-1733
- Mfr. Part No.:
- 1404415
- Brand:
- Phoenix Contact
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$45.21
(exc. GST)
$49.73
(inc. GST)
Units | Per unit |
1 + | $45.21 |
- RS Stock No.:
- 256-1733
- Mfr. Part No.:
- 1404415
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact product is a four position power connector which enables fast and reliable connection. It is a straight type circular connector for use in power supply applications. The connection method used in this cable is screw connection, which i
Safe use in the field with high degrees of protection
Head thread type is M12
Fast and reliable connection of electric cables
No unnecessary cable loops in your system
Head design type is plug
Head thread type is M12
Fast and reliable connection of electric cables
No unnecessary cable loops in your system
Head design type is plug
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
IP Rating | IP67 |
Body Orientation | Straight |
Series | SACC |
Coding | A |
Related links
- Phoenix Contact Circular Connector Panel Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector M8 Connector Male SACC Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector Male SACC Series
- Phoenix Contact Circular Connector Male SACC Series