- RS Stock No.:
- 256-1125
- Mfr. Part No.:
- 1619507
- Brand:
- Phoenix Contact
On back order for despatch 11/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$65.95
(exc. GST)
$72.55
(inc. GST)
Units | Per unit |
1 + | $65.95 |
- RS Stock No.:
- 256-1125
- Mfr. Part No.:
- 1619507
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact straight cable connector with pin contact consisting six positions and speedcon locking mechanism, compatible with cable diameter of about 10 to 14.5 mm.
IP67 protection
RoHS complaint
UL recognized
Connector for flexible on site assembly
Consistent EMC protection
RoHS complaint
UL recognized
Connector for flexible on site assembly
Consistent EMC protection
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Mounting Type | Cable Mount |
Connector Size | M23 |
Plug/Socket | Socket |
Termination Method | Solder |
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Plug
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP66 IP69K, M23 PRO
- Phoenix Contact Circular Connector Cable Mount Socket, M23 PRO Series
- Phoenix Contact Circular Connector Rear Mount Socket
- Phoenix Contact Circular Connector Cable Mount Plug IP68, M17 PRO Series
- Phoenix Contact Circular Connector Front Mount Plug