- RS Stock No.:
- 255-9903
- Mfr. Part No.:
- 1528248
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 255-9903
- Mfr. Part No.:
- 1528248
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact sensor or actuator five position flush type plug connector with M12 threading and A coding standard.
IP67 protection class rating
RoHS complaint
EAC approved
RoHS complaint
EAC approved
Specifications
Attribute | Value |
---|---|
Connector Size | M12 |
Plug/Socket | Plug |
IP Rating | IP67 |
Body Orientation | Straight |
Series | SACC |
Coding | A |