TE Connectivity Circular Connector, 28 Contacts, Panel Mount, Socket
- RS Stock No.:
- 254-3406
- Mfr. Part No.:
- 1-207216-6
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
$47.02
(exc. GST)
$51.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $47.02 |
| 10 + | $43.22 |
*price indicative
- RS Stock No.:
- 254-3406
- Mfr. Part No.:
- 1-207216-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 28 | |
| Mounting Type | Panel Mount | |
| Plug/Socket | Socket | |
| Termination Method | Solder, Through Hole | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 28 | ||
Mounting Type Panel Mount | ||
Plug/Socket Socket | ||
Termination Method Solder, Through Hole | ||
724509
The TE-connectivity Circular Power Connector is connector assembly product type. It has a Wire-to-wire connection system. The operating voltage of circular power connector is 250 VDC.It have 28 positions and It is not sealable connector. The assembly len
Reverse gender yes
Contact type socket
Contact current rating maximum 7.5 A
Connector & housing type receptacle
Circular connector shell type all plastic
Housing color black
Housing material thermoplastic
Circular connector shell size 17
Contact type socket
Contact current rating maximum 7.5 A
Connector & housing type receptacle
Circular connector shell type all plastic
Housing color black
Housing material thermoplastic
Circular connector shell size 17
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity Circular Connector Panel Mount, Socket
- TE Connectivity Circular Connector Panel Mount Male, CPC Series 2 Series
- TE Connectivity Circular Connector Panel Mount Female, CPC Series 2 Series
- Souriau Sunbank by Eaton Circular Connector Panel Mount Female IP69K, UT0 Series
- ITT Cannon Circular Connector Panel Mount Male Trident Ringlock Series
- ITT Cannon Circular Connector Panel Mount Female Trident Ringlock Series
- TE Connectivity Circular Connector Cable Mount Male, CPC Series 2 Series
- TE Connectivity Circular Connector Cable Mount Female, CPC Series 2 Series
