- RS Stock No.:
- 254-3405
- Mfr. Part No.:
- 1-207216-6
- Brand:
- TE Connectivity
120 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 24)
$39.081
(exc. GST)
$42.989
(inc. GST)
Units | Per unit | Per Tray* |
24 - 24 | $39.081 | $937.944 |
48 + | $36.546 | $877.104 |
*price indicative |
- RS Stock No.:
- 254-3405
- Mfr. Part No.:
- 1-207216-6
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
724509
The TE-connectivity Circular Power Connector is connector assembly product type. It has a Wire-to-wire connection system. The operating voltage of circular power connector is 250 VDC.It have 28 positions and It is not sealable connector. The assembly len
Reverse gender yes
Contact type socket
Contact current rating maximum 7.5 A
Connector & housing type receptacle
Circular connector shell type all plastic
Housing color black
Housing material thermoplastic
Circular connector shell size 17
Contact type socket
Contact current rating maximum 7.5 A
Connector & housing type receptacle
Circular connector shell type all plastic
Housing color black
Housing material thermoplastic
Circular connector shell size 17
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 28 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Termination Method | Solder, Through Hole |
Related links
- TE Connectivity Circular Connector Cable Mount Male, CPC Series 2 Series
- TE Connectivity Circular Connector Panel Mount Female, CPC Series 1 Series
- TE Connectivity Circular Connector Panel Mount Male, CPC Series 1 Series
- Souriau Circular Connector Panel Mount Male 8STA Series
- TE Connectivity Circular Connector Panel Mount Socket M12 Series
- TE Connectivity Circular Connector Panel Mount Socket IP67, M8 Series
- TE Connectivity Circular Connector Panel Mount Socket IP65, TRIAD 01
- TE Connectivity Circular Connector Rear Mount Socket IP67