Amphenol Industrial Circular Connector, 5 Contacts, PCB Mount, M12 Connector, Socket, Female, M Series
- RS Stock No.:
- 252-7238
- Mfr. Part No.:
- MSAS-05PFFR-EE0001
- Brand:
- Amphenol Industrial
Available for back order.
Price (ex. GST) Each (In a Tray of 45)
$11.456
(exc. GST)
$12.602
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
45 - 45 | $11.456 | $515.52 |
90 - 135 | $11.183 | $503.235 |
180 + | $10.801 | $486.045 |
*price indicative
- RS Stock No.:
- 252-7238
- Mfr. Part No.:
- MSAS-05PFFR-EE0001
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Amphenol circular connector has black thermoplastic housing with gold plated copper alloy pins and a grey color rubber o-ring.
RoHS compliant
90 degree orientation
90 degree orientation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | PCB Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
Series | M |
Body Orientation | Right Angle |
Coding | A |
Related links
- Amphenol Industrial Circular Connector, 5 Contacts, PCB Mount, M12...
- Amphenol Industrial Circular Connector, 3 Contacts, PCB Mount, M12...
- Amphenol Industrial Circular Connector, 4 Contacts, PCB Mount, M12...
- Amphenol Industrial Circular Connector, 8 Contacts, PCB Mount, M12...
- Amphenol Industrial Circular Connector, 5 Contacts, PCB Mount, M12...
- Amphenol Industrial Circular Connector, 5 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 5 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 8 Contacts, PCB Mount, M12...