Amphenol Industrial Circular Connector, 5 Contacts, PCB Mount, M12 Connector, Socket, Female, M Series
- RS Stock No.:
- 252-7223
- Mfr. Part No.:
- M12B-05PFFR-EE0001
- Brand:
- Amphenol Industrial
45 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$11.43
(exc. GST)
$12.57
(inc. GST)
Units | Per unit |
1 - 9 | $11.43 |
10 - 24 | $10.50 |
25 + | $10.07 |
- RS Stock No.:
- 252-7223
- Mfr. Part No.:
- M12B-05PFFR-EE0001
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Amphenol circular connector has black thermoplastic housing with gold plated copper alloy pins and a grey color rubber o-ring.
RoHS compliant
90 degree orientation
90 degree orientation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | PCB Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
Series | M |
Body Orientation | Right Angle |
Coding | B |
Related links
- Turck Circular Connector PCB Mount Socket IP68, WFS Series
- TE Connectivity Circular Connector PCB Mount Plug IP68, M12 Series
- Brad from Molex Circular Connector PCB Mount Plug IP69K, Ultra-Lock Series
- Amphenol Industrial Circular Connector PCB Mount Plug M Series
- TE Connectivity Circular Connector PCB Mount Socket IP68, M12 Series
- Brad from Molex Circular Connector PCB Mount Socket IP69K,...
- Harting Circular Connector PCB Mount Socket IP65 M12 Series
- Harting Circular Connector PCB Mount Socket IP67, M12 Series