- RS Stock No.:
- 251-7546
- Mfr. Part No.:
- PPCEGG1B03CLL
- Brand:
- Bulgin
On back order for despatch 24/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 25)
$31.651
(exc. GST)
$34.816
(inc. GST)
Units | Per unit | Per Bag* |
25 - 25 | $31.651 | $791.275 |
50 - 75 | $30.17 | $754.25 |
100 - 225 | $28.554 | $713.85 |
250 + | $27.341 | $683.525 |
*price indicative |
- RS Stock No.:
- 251-7546
- Mfr. Part No.:
- PPCEGG1B03CLL
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Bulgin X series push-pull connectors are very secure, push pull latching system with high-density panel spacing, 360-degree EMI shielding and quick mating and unmating. it is designed for indoor or vacuum-tight applications, making it an ideal choice for general-purpose high-quality interconnects, medical, test & measurement, research, communications, audio-video, military, aerospace, industrial control, information systems, nuclear, surveillance.
Secure Push-Pull self-latching system
Multiple key options to avoid mismating
Solder contacts
High packing density for space savings
IP50 rated
Multiple key options to avoid mismating
Solder contacts
High packing density for space savings
IP50 rated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Push-Pull |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP50 |
Series | X |
Related links
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Bulgin Circular Connector Push-Pull Male X Series
- Amphenol Air LB Circular Connector Push-Pull IP66 ECTA 133 Series