- RS Stock No.:
- 251-5793
- Mfr. Part No.:
- H52A206NN00480100000
- Brand:
- TE Connectivity
On back order for despatch 21/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 40)
$47.20
(exc. GST)
$51.92
(inc. GST)
Units | Per unit | Per Box* |
40 - 40 | $47.20 | $1,888.00 |
80 - 120 | $45.544 | $1,821.76 |
160 - 280 | $44.509 | $1,780.36 |
320 + | $43.474 | $1,738.96 |
*price indicative |
- RS Stock No.:
- 251-5793
- Mfr. Part No.:
- H52A206NN00480100000
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The TE Connectivity are Standard Circular Connectors 723 htec extension has 11 pin for connection to the equipment with rated current 30 A and 8500 v .
Over voltage category III
Maximum height for operation 2000 m
Protection type IP110
Maximum height for operation 2000 m
Protection type IP110
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 11 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Plug In |
IP Rating | IP67 |
Current Rating | 30A |
Series | Speedtec 723 |
Body Orientation | Straight |
Voltage Rating | 850 V |
Shell Size | 23mm |
Mating Type | Push-Pull |
Housing Material | Zinc Alloy |
Contact Plating | Brass |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +130°C |
Related links
- Binder Circular Connector Cable Mount Plug IP67, 723 Series
- TE Connectivity Circular Connector Panel Mount Socket IP67, M8 Series
- TE Connectivity Circular Connector Panel Mount Plug IP67, 958 Series
- TE Connectivity Circular Connector Cable Mount Socket IP67, T411 Series
- TE Connectivity Circular Connector Cable Mount Socket IP67, M8 Series
- TE Connectivity Circular Connector Rear Mount Socket IP67
- TE Connectivity Circular Connector Panel Mount Male Speedtec 917 Series
- RS PRO Circular Connector Cable Mount Socket IP50