TE Connectivity Circular Connector, 3 Contacts, Cable Mount, M15 Connector, Plug, Male, IP67, 915 Series
- RS Stock No.:
- 251-5780
- Mfr. Part No.:
- ESTA202NN00330500000
- Brand:
- TE Connectivity
Available for back order.
Price (ex. GST) Each
$30.79
(exc. GST)
$33.87
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $30.79 |
10 + | $29.94 |
- RS Stock No.:
- 251-5780
- Mfr. Part No.:
- ESTA202NN00330500000
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The TE Connectivity are Standard Circular Connectors 915 plug has 9 pin for connection to the equipment with rated current 14 A and 630 v .
Over voltage category III
Maximum height for operation 2000 m
Protection type IP67
Maximum height for operation 2000 m
Protection type IP67
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | M15 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Plug In |
IP Rating | IP67 |
Current Rating | 14.0A |
Series | 915 |
Body Orientation | Straight |
Voltage Rating | 6 kV |
Mating Type | Push-Pull |
Shell Size | 15 |
Housing Material | Zinc Alloy |
Contact Plating | Brass |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +130°C |
Related links
- TE Connectivity Circular Connector, 3 Contacts, Cable Mount, M15...
- TE Connectivity Circular Connector, 9 Contacts, Panel Mount, M15...
- TE Connectivity Circular Connector, 9 Contacts, Cable Mount, M15...
- TE Connectivity Circular Connector, 15 Contacts, Panel Mount, M15...
- TE Connectivity Circular Connector, 12 Contacts, Cable Mount, M15...
- TE Connectivity Circular Connector, 3 Contacts, Cable Mount, M15...
- TE Connectivity Circular Connector, 21 Contacts, Panel Mount, M15...
- TE Connectivity Circular Connector, 8 Contacts, Cable Mount, M15...