TE Connectivity Circular Connector, 12 Contacts, Panel Mount, M15 Connector, Plug, Male, IP67, 615 Series
- RS Stock No.:
- 251-5760
- Mfr. Part No.:
- EEGA001NN00000001000
- Brand:
- TE Connectivity
Available for back order.
Price (ex. GST) Each
$23.92
(exc. GST)
$26.31
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $23.92 |
10 + | $23.27 |
- RS Stock No.:
- 251-5760
- Mfr. Part No.:
- EEGA001NN00000001000
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The TE Connectivity are Standard Circular Connectors 615 Receptacle has 12pin for connection to the equipment with rated current 5 A and 63 v .
Over voltage category III
Maximum height for operation 2000 m
Protection type IP76
Maximum height for operation 2000 m
Protection type IP76
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Panel Mount |
Connector Size | M15 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Plug In |
IP Rating | IP67 |
Current Rating | 5.0A |
Series | 615 |
Body Orientation | Straight |
Voltage Rating | 63.0 V |
Mating Type | Push-Pull |
Shell Size | 15 |
Housing Material | Zinc Alloy |
Contact Plating | Brass |
Maximum Operating Temperature | +130°C |
Minimum Operating Temperature | -20°C |
Related links
- TE Connectivity Circular Connector, 12 Contacts, Panel Mount, M15...
- TE Connectivity Circular Connector, 12 Contacts, Cable Mount, M15...
- TE Connectivity Circular Connector, 3 Contacts, Cable Mount, M15...
- TE Connectivity Circular Connector, 21 Contacts, Panel Mount, M15...
- TE Connectivity Circular Connector, 12 Contacts, Cable Mount, M15...
- TE Connectivity Circular Connector, 9 Contacts, Panel Mount, M15...
- TE Connectivity Circular Connector, 11 Contacts, Panel Mount, M15...
- TE Connectivity Circular Connector, 15 Contacts, Panel Mount, M15...