TE Connectivity Circular Connector, 8 Contacts, Cable Mount, M15 Connector, Plug, Male, IP67, 958 Series
- RS Stock No.:
- 251-5748
- Mfr. Part No.:
- DSTA001NN00740001000
- Brand:
- TE Connectivity
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (In a Box of 5)
$244.46
(exc. GST)
$268.91
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
5 - 20 | $244.46 | $1,222.30 |
25 - 45 | $231.646 | $1,158.23 |
50 - 95 | $224.744 | $1,123.72 |
100 + | $216.858 | $1,084.29 |
*price indicative
- RS Stock No.:
- 251-5748
- Mfr. Part No.:
- DSTA001NN00740001000
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The TE Connectivity are Standard Circular Connectors 958 plug has 8 pin for connection to the equipment with rated current 150 A and 630 v .
Over voltage category III
Maximum height for operation 2000 m
Protection type IP129
Maximum height for operation 2000 m
Protection type IP129
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Connector Size | M15 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Plug In |
IP Rating | IP67 |
Current Rating | 150.0A |
Body Orientation | Straight |
Series | 958 |
Voltage Rating | 630.0 V |
Mating Type | Push-Pull |
Shell Size | 58 |
Housing Material | Zinc Alloy |
Contact Plating | Brass |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +130°C |
Related links
- TE Connectivity Circular Connector, 8 Contacts, Cable Mount, M15...
- TE Connectivity Circular Connector, 8 Contacts, Panel Mount, M15...
- TE Connectivity Circular Connector, 9 Contacts, Cable Mount, M15...
- TE Connectivity Circular Connector, 3 Contacts, Cable Mount, M15...
- TE Connectivity Circular Connector, 9 Contacts, Panel Mount, M15...
- TE Connectivity Circular Connector, 11 Contacts, Panel Mount, M15...
- TE Connectivity Circular Connector, 15 Contacts, Panel Mount, M15...
- TE Connectivity Circular Connector, 12 Contacts, Cable Mount, M15...