RS PRO Circular Connector, 16 Contacts, Panel Mount, Socket, Female, IP67
- RS Stock No.:
- 250-6232
- Brand:
- RS PRO
19 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$39.85
(exc. GST)
$43.83
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $39.85 |
5 - 9 | $39.05 |
10 - 24 | $38.27 |
25 + | $36.36 |
- RS Stock No.:
- 250-6232
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 16 Pole 10A Panel Mount Connector (SY29)
RS PRO SY29 series of connectors offer a reliable way to panel mount wire connections in industrial and automated applications.
Complete with a quick secure bayonet fitting it is simple and quick to connect to and features numbered receptacles reducing soldering errors and saving time and rework.
Constructed from a fire-resistant Polycarbonate and Nylon shell protecting Gold Plated Brass contacts and an Ingress Protection rating of IP67 the RS PRO industrial connector is designed for use in harsh and heavy-duty environments.
Features and benefits
- IP67 rating
- Panel mount
- Bayonet coupling
- Maximum wire size of <2mm (14AWG)
- 29.2 x 26.2mm Panel Cut Out
- 41mm Diameter front
Suitable Applications
- Factory and Industrial Automation
- Manufacturing
- Process Control
- Industrial networking
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 10.0A |
Series | SY29 |
Body Orientation | Straight |
Voltage Rating | 500.0 V |
Mating Type | Bayonet |
Pole Format | 16P |
Related links
- RS PRO Circular Connector, 16 Contacts, Panel Mount, Socket, Female, IP67
- RS PRO Circular Connector, 16 Contacts, Panel Mount, Socket, Female, IP68
- Souriau Circular Connector, 16 Contacts, Panel Mount, Socket,...
- RS PRO Circular Connector, 16 Contacts, Panel Mount, Socket, IP68
- TE Connectivity Circular Connector, 16 Contacts, Panel Mount,...
- CAMDENBOSS Circular Connector, 16 Contacts, Panel Mount, Socket,...
- Lemo Circular Connector, 16 Contacts, Panel Mount, Socket, Female,...
- RS PRO Circular Connector, 16 Contacts, Panel Mount, M15...