RS PRO Circular Connector, 3 Contacts, Cable Mount, Socket, Female, IP67
- RS Stock No.:
- 250-6059
- Brand:
- RS PRO
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$15.16
(exc. GST)
$16.68
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $15.16 |
5 - 9 | $14.85 |
10 - 24 | $14.54 |
25 + | $13.82 |
- RS Stock No.:
- 250-6059
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 3 Pole 5A In-Line Cable Mount Circular Connector (SY11)
RS PRO SY11 series of in-line circular connectors offer a reliable way to secure cable to cable wire connections in industrial and automated applications.
Complete with a quick secure bayonet fitting it is simple and quick to attach and features numbered receptacles reducing soldering errors and saving time and rework.
Constructed from a fire-resistant Polycarbonate and Nylon shell protecting Gold Plated Brass contacts and an Ingress Protection rating of IP67 the RS PRO industrial connector is designed for use in harsh and heavy-duty environments.
Features and benefits
- IP67 rating
- In-Line Cable mount
- Bayonet coupling
- Lightweight design
- Maximum wire size of <0.75mm (18AWG)
- Cable outer diameter range of 4 to 6mm
- 43.5mm in Length
- Temperature range of -40 to 85°C
Suitable Applications
- Factory and Industrial Automation
- Manufacturing
- Process Control
- Industrial networking
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 5.0A |
Body Orientation | Straight |
Series | SY11 |
Voltage Rating | 180.0 V |
Mating Type | Bayonet |
Pole Format | 3P |
Related links
- RS PRO Circular Connector, 3 Contacts, Cable Mount, Socket, Female, IP67
- RS PRO Circular Connector, 3 Contacts, Cable Mount, Socket, Female, IP68
- RS PRO Circular Connector, 3 Contacts, Cable Mount, Socket, Female, IP50
- Lumberg Circular Connector, 3 Contacts, Cable Mount, Socket,...
- RS PRO Circular Connector, 3 Contacts, Cable Mount, M8 Connector,...
- Crimp Tool Positioners, Turrets & Locators
- Cable Knives
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...