TE Connectivity Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket
- RS Stock No.:
- 249-6339
- Mfr. Part No.:
- T4145435051-001
- Brand:
- TE Connectivity
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 10)
$21.418
(exc. GST)
$23.56
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
10 - 10 | $21.418 | $214.18 |
20 - 40 | $20.932 | $209.32 |
50 - 90 | $20.25 | $202.50 |
100 + | $19.47 | $194.70 |
*price indicative
- RS Stock No.:
- 249-6339
- Mfr. Part No.:
- T4145435051-001
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The TE Connectivity metric circular panel mount connector with through hole PCB contacts wire-to-board 4 position sealable and panel mount A polarization code.
Wire-to-board connector
Operating temperature range is -40 – 85 °C
Reduce downtime in harsh environments with reliable industry
Profinet industrial protocol
Operating temperature range is -40 – 85 °C
Reduce downtime in harsh environments with reliable industry
Profinet industrial protocol
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Termination Method | Solder |
Body Orientation | Right Angle |
Coding | B |
Related links
- TE Connectivity Circular Connector, 5 Contacts, Cable Mount, M12...
- TE Connectivity Circular Connector, 5 Contacts, PCB Mount, M12...
- TE Connectivity Circular Connector, 5 Contacts, Panel Mount, M12...
- TE Connectivity Circular Connector, 4 Contacts, Cable Mount, M12...
- TE Connectivity Circular Connector, 5 Contacts, Cable Mount, M12...
- TE Connectivity Circular Connector, 5 Contacts, Cable Mount, M12...
- TE Connectivity Circular Connector, 4 Contacts, Panel Mount, M12...
- TE Connectivity Circular Connector, 12 Contacts, Rear Mount, M12...