Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, IP66, IP68, IP69K, QPD Series
- RS Stock No.:
- 249-3027
- Mfr. Part No.:
- 1423976
- Brand:
- Phoenix Contact
On back order for despatch 14/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$20.87
(exc. GST)
$22.96
(inc. GST)
Units | Per unit |
---|---|
1 + | $20.87 |
- RS Stock No.:
- 249-3027
- Mfr. Part No.:
- 1423976
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact black panel feed-through has screw locking, QUICKON connection technology, IDC connection method along with 4 positions and 3+PE connection profile. It's contact material is made of Cu with ambient temperature (operation) ranging between -40 °C to 100 °C.
QUICKON fast connection for time saving of up to 80 % for on-site connection
Housing with IP68/IP69K and IK07 protection for a wide range of applications
Safer connection with mechanical coding to protect against mismatching and touch-proof protection in accordance with DIN EN 0105
Efficient - by using panel feed-through, devices no longer need to be opened in order to connect cables
External cable diameter ranges between 6 mm to 10 mm
Housing with IP68/IP69K and IK07 protection for a wide range of applications
Safer connection with mechanical coding to protect against mismatching and touch-proof protection in accordance with DIN EN 0105
Efficient - by using panel feed-through, devices no longer need to be opened in order to connect cables
External cable diameter ranges between 6 mm to 10 mm
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Termination Method | IDC |
IP Rating | IP66, IP68, IP69K |
Series | QPD |
Related links
- Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, IP66,...
- Phoenix Contact Circular Connector, 4 Contacts, Cable Mount,...
- Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, Plug,...
- Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, Plug...
- Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, IP66,...
- Phoenix Contact Circular Connector, 4 Contacts, Panel Mount,...
- Phoenix Contact Circular Connector, 4 Contacts, Panel Mount, M25...
- Phoenix Contact Circular Connector, 5 Contacts, Front Mount, M20...