Amphenol Limited Connector, 3 Contacts, Cable Mount, Plug and Socket, Male and Female Contacts, 44 Series
- RS Stock No.:
- 246-8420
- Mfr. Part No.:
- 44-103/4-10003
- Brand:
- Amphenol Limited
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 246-8420
- Mfr. Part No.:
- 44-103/4-10003
- Brand:
- Amphenol Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
Amphenol 44 Series
With positive push/pull mating, requiring no specialist assembly skills, these connectors lend themselves to harsh environments. Designed primarily for automotive use, the one piece moulded halves have discrete individual wire seals and two intermating seals offering a high resistance to fluid ingress, thus also making them suitable for many other common applications.
They are supplied in kit form with both mating half connectors and two sets of poke home crimp contacts which allow maintenance or re-termination. The rear end of these connectors features a ridge to take a heatshrink boot. For heatshrink boots see stock no. 239-1386 later in this section.
They are supplied in kit form with both mating half connectors and two sets of poke home crimp contacts which allow maintenance or re-termination. The rear end of these connectors features a ridge to take a heatshrink boot. For heatshrink boots see stock no. 239-1386 later in this section.
Body material: neoprene rubber.
Contact material: copper alloy - electro-tin plated
Temperature range: -40°C to +125°C (Continuous)
IP56 Rating
Contact material: copper alloy - electro-tin plated
Temperature range: -40°C to +125°C (Continuous)
IP56 Rating
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Plug/Socket | Plug, Socket |
Contact Gender | Female, Male |
Termination Method | Crimp |
Current Rating | 8.0A |
Series | 44 |
Body Orientation | Straight |
Voltage Rating | 250 V ac |
Mating Type | Push-Pull |
Housing Material | Thermoplastic |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Series Number | 44 |