Bulgin Circular Connector, 3 Contacts, Flange Mount, Socket, Female, IP68, Standard Buccaneer Series
- RS Stock No.:
- 242-3544
- Mfr. Part No.:
- PX0765/S
- Brand:
- Bulgin
178 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$35.66
(exc. GST)
$39.23
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $35.66 |
10 - 49 | $34.81 |
50 - 99 | $33.98 |
100 + | $33.17 |
- RS Stock No.:
- 242-3544
- Mfr. Part No.:
- PX0765/S
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
The Bulgin low profile flange mounting connector is supplied with sealing gasket and screw sealing grommets. It available in plug or socket versions.
Screw Flange Fixing
Mates with Flex Cable Connector
Supplied with sealing gasket and screw sealing grommets
Mates with Flex Cable Connector
Supplied with sealing gasket and screw sealing grommets
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Flange Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP68 |
Series | Standard Buccaneer |
Related links
- Bulgin Circular Connector, 3 Contacts, Flange Mount, Socket,...
- Bulgin Circular Connector, 3 Contacts, Flange Mount, Plug, Male,...
- Bulgin Circular Connector, 7 Contacts, Flange Mount, Socket,...
- Bulgin Circular Connector, 2 Contacts, Flange Mount, Socket,...
- Bulgin Circular Connector, 6 Contacts, Flange Mount, Socket,...
- Bulgin Circular Connector, 9 Contacts, Flange Mount, Socket,...
- Bulgin Circular Connector, 6 Contacts, Flange Mount, Plug, Female,...
- Bulgin Circular Connector, 2 Contacts, Flange Mount, Plug, Female,...