- RS Stock No.:
- 242-0425
- Mfr. Part No.:
- 284740 / 284740-E
- Brand:
- ERNI
225 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 75)
$14.521
(exc. GST)
$15.973
(inc. GST)
Units | Per unit | Per Reel* |
75 - 75 | $14.521 | $1,089.075 |
150 - 225 | $14.037 | $1,052.775 |
300 - 525 | $13.614 | $1,021.05 |
600 + | $13.19 | $989.25 |
*price indicative |
- RS Stock No.:
- 242-0425
- Mfr. Part No.:
- 284740 / 284740-E
- Brand:
- ERNI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SI
Product Details
This Erni product is a M12 vertical Male Input output connector.Mainly used as M12 PCB connector consisting of 5 pins.M12 Circular Connectors have proven to be very reliable in a variety of applications. These connectors are tailor-made for the connection of field devices of industrial automation, transportation, communications, and more.
Input Output Connectors
M12 PCB Connectors
Orientation is Vertical
Male Type connector
Number of Pins are 5
Surface mounting
Assembly Height is 9 mm
Current Rating is 4.8 A
M12 PCB Connectors
Orientation is Vertical
Male Type connector
Number of Pins are 5
Surface mounting
Assembly Height is 9 mm
Current Rating is 4.8 A
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Surface Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | SMT |
Coding | A |