- RS Stock No.:
- 242-0065
- Mfr. Part No.:
- BCC099A
- Brand:
- BALLUFF
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$36.41
(exc. GST)
$40.05
(inc. GST)
Units | Per unit |
1 + | $36.41 |
- RS Stock No.:
- 242-0065
- Mfr. Part No.:
- BCC099A
- Brand:
- BALLUFF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Balluff receptacle has M12x1-male, straight, 4-pin, A-coded connection with 4 conductors and 4 A rated current (at 40 °C). It complies with IP68 and it is resistant to shocks and vibrations.
0.50 m lead length (L)
0.25 mm² conductor cross-section
250 VDC / 250 VAC Operating voltage Ub
IP68 protection rating
CE, EAC, WEEE Approval/Conformity
0.25 mm² conductor cross-section
250 VDC / 250 VAC Operating voltage Ub
IP68 protection rating
CE, EAC, WEEE Approval/Conformity
Specifications
Attribute | Value |
---|---|
Number of Contacts | 1 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Termination Method | Screw |
IP Rating | IP68 |
Body Orientation | Straight |
Coding | A |