Amphenol Industrial Circular Connector, 3+PE Contacts, Panel Mount, Socket, Female, IP67, Ecomate M Series
- RS Stock No.:
- 241-0986
- Mfr. Part No.:
- C01610N00381012
- Brand:
- Amphenol Industrial
900 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 50)
$10.165
(exc. GST)
$11.181
(inc. GST)
Units | Per unit | Per Box* |
50 - 150 | $10.165 | $508.25 |
200 - 950 | $9.711 | $485.55 |
1000 + | $8.74 | $437.00 |
*price indicative |
- RS Stock No.:
- 241-0986
- Mfr. Part No.:
- C01610N00381012
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Amphenol Female panel circular connector has 3+PE number of poles with jam nut.
Contact diameter 2 mm
Gender female
IP class mated IP67
Number of positions (w/o PE)3
Part categoryfemale receptacle
Termination crimp
Gender female
IP class mated IP67
Number of positions (w/o PE)3
Part categoryfemale receptacle
Termination crimp
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3+PE |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP67 |
Series | Ecomate M |
Related links
- Amphenol Circular Connector Cable Mount Male IP67, Ecomate Series
- Hirschmann Circular Connector Flange Mount Female CA Series
- Hirschmann Circular Connector Flange Mount Male CA Series
- Amphenol Circular Connector Cable Mount Female Ecomate M Series
- Amphenol Industrial Circular Connector Panel Mount Male Ecomate M Series
- Amphenol Industrial Circular Connector Cable Mount Female Ecomate M Series
- Amphenol Industrial Circular Connector Cable Mount IP65 Ecomate Series
- Amphenol Industrial Circular Connector Cable Mount Male Ecomate M Series