Amphenol Industrial Circular Connector, 5 Contacts, Cable Mount, M16 Connector, Plug, Male, IP68, Quicklock Signalmate
- RS Stock No.:
- 231-7154
- Mfr. Part No.:
- C091 31H005 102 5 U
- Brand:
- Amphenol Industrial
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 50)
$20.244
(exc. GST)
$22.268
(inc. GST)
Units | Per unit | Per Box* |
50 - 50 | $20.244 | $1,012.20 |
100 - 150 | $19.418 | $970.90 |
200 - 450 | $18.797 | $939.85 |
500 + | $18.075 | $903.75 |
*price indicative |
- RS Stock No.:
- 231-7154
- Mfr. Part No.:
- C091 31H005 102 5 U
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol M16Q Quicklock Male cable connector is compact and efficient connector which is available with 5a contact arrangement.
Optimal for outdoor use
No corrosion issues due to the plastic housing
IP68 rating, sealed against the ingress of water
Easy handling
No corrosion issues due to the plastic housing
IP68 rating, sealed against the ingress of water
Easy handling
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M16 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68 |
Series | Quicklock Signalmate C091 |
Related links
- Insertion & Extraction Tools
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Amphenol Industrial Heavy Duty Power Connector Insert Female 4+PE Contacts
- Amphenol Industrial DIN EN 61076-2-106 100 V IP68 Male, Cable Mount
- Amphenol Industrial Heavy Duty Power Connector Insert Male 6 Contacts