Amphenol Industrial Circular Connector, 3 Contacts, Cable Mount, M16 Connector, Socket, Female, IP68, Quicklock
- RS Stock No.:
- 231-7101
- Mfr. Part No.:
- C091 11G003 000 5 U
- Brand:
- Amphenol Industrial
150 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 50)
$7.983
(exc. GST)
$8.781
(inc. GST)
Units | Per unit | Per Box* |
50 - 50 | $7.983 | $399.15 |
100 - 150 | $7.657 | $382.85 |
200 - 450 | $7.413 | $370.65 |
500 + | $7.128 | $356.40 |
*price indicative |
- RS Stock No.:
- 231-7101
- Mfr. Part No.:
- C091 11G003 000 5 U
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol M16Q Quicklock Female Receptacle panel connector is compact and efficient connector which is available with 3 contact arrangement.
Optimal for outdoor use
No corrosion issues due to the plastic housing
IP68 rating, sealed against the ingress of water
Easy handling
No corrosion issues due to the plastic housing
IP68 rating, sealed against the ingress of water
Easy handling
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | M16 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP68 |
Series | Quicklock Signalmate C091 |
Related links
- RS PRO Circular Connector Cable Mount Socket IP67
- RS PRO Circular Connector Cable Mount Plug IP67
- binder Circular Connector Cable Mount Plug IP40, 682 Series
- Lumberg Circular Connector Panel Mount Socket IP68, 03 Series
- Amphenol Industrial Circular Connector Cable Mount Plug Signalmate...
- Amphenol Industrial Circular Connector Cable Mount Plug IP68,...
- Binder Circular Connector Cable Mount Plug IP67, 423 Series
- Amphenol Industrial Circular Connector Cable Mount Female SC Series