- RS Stock No.:
- 231-0133
- Mfr. Part No.:
- LTWM12P-08PMMS-SC
- Brand:
- Amphenol Industrial
On back order for despatch 11/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$14.01
(exc. GST)
$15.41
(inc. GST)
Units | Per unit |
1 - 4 | $14.01 |
5 + | $13.44 |
- RS Stock No.:
- 231-0133
- Mfr. Part No.:
- LTWM12P-08PMMS-SC
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial M12 male circular sensor connector has 8 pins. It is made from plastic material.
IP rating IP68
Threaded joint locking system
Threaded joint locking system
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Rear Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Screw |
Related links
- Hand Saws
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- RS PRO Circular Connector Panel Mount Socket, Male
- RS PRO Circular Connector Cable Mount Socket, Male