- RS Stock No.:
- 231-0121
- Mfr. Part No.:
- BU-12PMMP-LC7001
- Brand:
- Amphenol Industrial
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$11.80
(exc. GST)
$12.98
(inc. GST)
Units | Per unit |
1 - 4 | $11.80 |
5 + | $11.36 |
- RS Stock No.:
- 231-0121
- Mfr. Part No.:
- BU-12PMMP-LC7001
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial circular connector plug which has 12 pins. It has copper alloy contact material. The housing is made from thermoplastic material.
Gold plating contact
IP rating IP67
PCB contact termination type
IP rating IP67
PCB contact termination type
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Front Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Termination Method | Screw |
Related links
- Amphenol Industrial Straight, Panel Mount Type A IP67 USB Connector
- Amphenol Industrial Circular Connector Panel Mount Female Ceres Series
- Amphenol Industrial Circular Connector Panel Mount Socket IP67,...
- Amphenol Industrial Straight Socket Type B IP67 USB Connector
- Amphenol Circular Connector Panel Mount Plug IP68 M Series
- Amphenol Industrial Circular Connector Panel Mount Male Ceres Series
- Amphenol Industrial Circular Connector PCB Mount Plug M Series
- Amphenol Industrial Circular Connector Panel Mount Plug IP67, Ceres Series