- RS Stock No.:
- 228-1315
- Mfr. Part No.:
- 43-01199
- Brand:
- CONEC
42 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$17.95
(exc. GST)
$19.75
(inc. GST)
Units | Per unit |
1 + | $17.95 |
- RS Stock No.:
- 228-1315
- Mfr. Part No.:
- 43-01199
- Brand:
- CONEC
Technical data sheets
Legislation and Compliance
Product Details
The CONEC circular metric right angled connector has 5 position.
Operating temperature range is from -30°C to +85°C
IP67 protection class
IP67 protection class
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Termination Method | Solder |
IP Rating | IP67 |
Series | 43 |
Related links
- Interface Connectors Hand Ratcheting Crimp Tool for Type 43 Connectors
- Cofra PUBLIUS Men's Black Toe Capped Safety Shoes, EU 43
- Cofra NEW RENO Men's Ankle Safety Boots, EU 43
- Cofra PETRI Men's Black Toe Capped Safety Trainers, EU 43
- Helly Hansen Black Socks, size 43 → 46
- Cofra LAMAR Men's Ankle Safety Boots, EU 43
- CONEC Circular Connector Screw Plug 43 Series
- Dunlop White Unisex Low safety shoes EU 43