- RS Stock No.:
- 217-2862
- Mfr. Part No.:
- UTGX712E8P
- Brand:
- Souriau
17 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$42.27
(exc. GST)
$46.50
(inc. GST)
Units | Per unit |
1 - 9 | $42.27 |
10 - 49 | $41.87 |
50 - 99 | $40.69 |
100 + | $38.08 |
- RS Stock No.:
- 217-2862
- Mfr. Part No.:
- UTGX712E8P
- Brand:
- Souriau
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Souriau UTGX series jam-nut is a ruggedized interconnect solution ideal for outdoor and indoor dynamic applications requiring dust protection, with high number of mating cycles performance, continuous protection against water ingress (projection - immersion) and routine pressure washing protection. The UTGX series can be used in a wide range of configurations and electrical layouts, allowing you to save space on your equipment. Updates to the lightweight design make the UTGX series connectors easier than ever for operators to handle quickly. UTGX will save time and money for your business.
This is a safe and reliable solution
Outdoor & shock-proof
Waterproof
UV resistant
Quick mating
Outdoor & shock-proof
Waterproof
UV resistant
Quick mating
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Termination Method | Solder |
IP Rating | IP68, IP69K |
Series | UTGX |
Related links
- Souriau Circular Connector Flange Mount Female IP69K, UTS Series
- Souriau Circular Connector Cable Mount IP68 UTGX Series
- Souriau Circular Connector Panel Mount Male 8STA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP66 IP69K, M23 PRO
- Souriau Circular Connector Panel Mount Male IP69K, UTS Series
- Souriau Circular Connector Cable Mount Female IP69K, UTS Series
- Souriau Circular Connector Panel Mount IP69K, UTS Series
- Amphenol Industrial Circular Connector Panel Mount Plug IP68, X-Lok Series