- RS Stock No.:
- 210-7307
- Brand:
- RS PRO
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$26.52
(exc. GST)
$29.17
(inc. GST)
Units | Per unit |
1 - 9 | $26.52 |
10 - 49 | $26.14 |
50 - 99 | $25.00 |
100 + | $23.84 |
- RS Stock No.:
- 210-7307
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Cable Mount Connectors
Introducing the range of RS PRO Cable Mount Connectors, ideal for mounting in production and manufacturing environments. This sensor style connector has been designed with an external threaded interface and is quick and easy to install, saving on valuable time and resource and allowing complete flexibility for connection and easy incorporation into any sensory or automation applications. The circular connector is IP67 rated making it ultra-durable, protecting the internal connections, making it an ideal solution where a rugged and reliable connection is required in harsh environments.
Features and Benefits:
- This high-performance RS PRO circular connector comes with a threaded interface and industry-standard compatibility
- The ultra-durable connector has a Nylon 66 plastic housing and is IP67 rated, making it ideal for use in difficult environments with extreme temperatures, UV or moisture exposure, or where contact with chemicals or oils could occur
- It is quick and easy to install thanks to the threaded interface, making it user-friendly and saving on valuable installation time
- This type of circular connector is most suited to panel mounting in sensing and automation systems in industrial environments
- Insulation Resistance less than 2000 MΩ
Applications:
Industrial circular connectors are heavy-duty and versatile products that transmit data, electrical signals, or power to machinery or peripheral components, like sensors and actuators. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of industrial connectors are most commonly found in:
- Instrumentation
- Process control
- Robotics
- Assembly lines and manufacturing
- Factory automation
- Industrial production and automation
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Cable Mount |
Contact Gender | Male |
Termination Method | Threaded |
IP Rating | IP67 |
Current Rating | 10A |
Body Orientation | Straight |
Voltage Rating | 250 V |
Mating Type | Threaded Coupling |
Housing Material | Plastic |
Pole Format | 7P |
Contact Plating | Gold Plated |
Related links
- RS PRO Circular Connector Cable Mount Male, IP67
- RS PRO Circular Connector Cable Mount Female, IP67
- RS PRO Circular Connector Cable Mount Female, IP68
- RS PRO Circular Connector Cable Mount Male
- RS PRO Circular Connector Cable Mount Male, IP68
- RS PRO Circular Connector Cable Mount Male, IP50
- RS PRO Circular Connector Cable Mount Female, IP50
- RS PRO Circular Connector Panel Mount IP67