Amphenol Circular Connector, 5 Contacts, Rear Mount, Plug, Male, IP68, X-Lok Series
- RS Stock No.:
- 210-2015
- Mfr. Part No.:
- DC-05RMMS-QC800P
- Brand:
- Amphenol
19 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$12.85
(exc. GST)
$14.13
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $12.85 |
10 - 99 | $12.35 |
100 + | $11.86 |
- RS Stock No.:
- 210-2015
- Mfr. Part No.:
- DC-05RMMS-QC800P
- Brand:
- Amphenol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol X-Lok series, D size male connector has 5 contacts.
Waterproof
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Rear Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Plug In |
IP Rating | IP68 |
Series | X-Lok |
Related links
- Amphenol Circular Connector, 5 Contacts, Rear Mount, Plug, Male,...
- Amphenol Circular Connector, 5 Contacts, Rear Mount, Plug, Female,...
- Amphenol Circular Connector, 9 Contacts, Rear Mount, Plug, Male,...
- Amphenol Circular Connector, 6 Contacts, Rear Mount, Plug, Male,...
- Amphenol Circular Connector, 4 Contacts, Rear Mount, Plug, Male,...
- Amphenol Industrial Circular Connector, 10 Contacts, Rear Mount,...
- Amphenol Industrial Circular Connector, 3 Contacts, Rear Mount,...
- Amphenol Circular Connector, 4 Contacts, Rear Mount, Plug, Female,...