Bulgin Circular Connector, 4 Contacts, Panel Mount, M8 Connector, Socket, Male, IP67, Buccaneer M8 Series
- RS Stock No.:
- 208-8123
- Mfr. Part No.:
- PXMBNI08RAM04APCM8
- Brand:
- Bulgin
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$32.09
(exc. GST)
$35.30
(inc. GST)
Units | Per unit |
1 - 9 | $32.09 |
10 + | $30.41 |
- RS Stock No.:
- 208-8123
- Mfr. Part No.:
- PXMBNI08RAM04APCM8
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Bulgin M8 circular connector is designed to fulfil the ever growing demand for sensor, actuator and data connections in process control, industrial machinery and factory automation applications.
Mechanically and chemically robust
Easy to install
Easy to install
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | M8 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | PCB |
IP Rating | IP67 |
Body Orientation | Right Angle |
Series | Buccaneer M8 |
Coding | A |
Related links
- Hauber Elektronik M8 Connector Mounting Adapter, M8
- Lumberg Automation Tee 3 Pole M8 Plug to 3 Pole M8 Socket Adapter
- Bulgin Circular Connector Cable Mount Socket IP67, Buccaneer M8 Series
- Bulgin Circular Connector Front Mount Plug IP67, Buccaneer M8 Series
- Bulgin Circular Connector Rear Mount Plug IP67, Buccaneer M8 Series
- Bulgin Circular Connector Rear Mount Socket IP67, Buccaneer M8 Series
- Bulgin Circular Connector In-line Plug IP67, Buccaneer M8 Series
- Hauber Elektronik M8 Connector Adapter, M8