Bulgin Circular Connector, 4 Contacts, Panel Mount, M8 Connector, Socket, Female, IP67, Buccaneer M8 Series
- RS Stock No.:
- 208-8121
- Mfr. Part No.:
- PXMBNI08RAF04APCM8
- Brand:
- Bulgin
Available for back order.
Price (ex. GST) Each
$41.36
(exc. GST)
$45.50
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $41.36 |
10 + | $39.18 |
- RS Stock No.:
- 208-8121
- Mfr. Part No.:
- PXMBNI08RAF04APCM8
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Bulgin M8 circular connector is designed to fulfil the ever growing demand for sensor, actuator and data connections in process control, industrial machinery and factory automation applications.
Mechanically and chemically robust
Easy to install
Easy to install
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | M8 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | PCB |
IP Rating | IP67 |
Series | Buccaneer M8 |
Body Orientation | Right Angle |
Coding | A |
Related links
- Bulgin Circular Connector, 4 Contacts, Panel Mount, M8 Connector,...
- Bulgin Circular Connector, 4 Contacts, Cable Mount, M8 Connector,...
- Bulgin Circular Connector, 4 Contacts, Rear Mount, M8 Connector,...
- Bulgin Circular Connector, 8 Contacts, Panel Mount, M8 Connector,...
- Bulgin Circular Connector, 6 Contacts, Panel Mount, M8 Connector,...
- Bulgin Circular Connector, 3 Contacts, Panel Mount, M8 Connector,...
- Bulgin Circular Connector, 4 Contacts, Panel Mount, M8 Connector,...
- Bulgin Circular Connector, 3 Contacts, Cable Mount, M8 Connector,...