- RS Stock No.:
- 207-2294
- Brand:
- RS PRO
16 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$20.73
(exc. GST)
$22.80
(inc. GST)
Units | Per unit |
1 - 9 | $20.73 |
10 - 24 | $20.64 |
25 - 49 | $20.28 |
50 - 99 | $19.43 |
100 + | $18.73 |
- RS Stock No.:
- 207-2294
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Panel Mount Connector
Introducing the range of RS PRO Panel Mount Connectors, ideal for panel mounting in production and manufacturing environments. This connector has been designed with a bayonet interface and an industry-standard compatibility. This means it can easily mate with cable mount plugs, allowing complete flexibility for connection and easy to incorporation into any sensory or automation applications. The circular connector is IP67 rated making it ultra-durable, protecting the internal connections, making it an ideal solution where a rugged and reliable connection is required in harsh environments.
Features and Benefits:
- This high-performance RS PRO circular connector comes with a circular bayonet interface and industry-standard compatibility which prevents miss-mating
- The ultra-durable connector is IP67 rated and made from PC and Nylon 66, making it ideal for use in difficult environments with extreme temperatures, UV or moisture exposure, or where contact with chemicals or oils could occur
- It is quick and easy to install thanks to the bayonet coupling, making it user-friendly and saving on valuable installation time
- This type of circular connector is most suited to panel mounting in sensing and automation systems in industrial environments or for outdoor applications where a secure, waterproof connection is required and where space is limited
Applications:
Industrial circular connectors are heavy-duty and versatile products that transmit data, electrical signals, or power to machinery or peripheral components, like sensors and actuators. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of industrial connectors are most commonly found in:
- Instrumentation
- Process control
- Robotics
- Assembly lines and manufacturing
- Factory automation
- Industrial production and automation
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 5A |
Body Orientation | Straight |
Voltage Rating | 180 V |
Mating Type | Bayonet Coupling |
Housing Material | Nylon 66, PC |
Pole Format | 5P |
Contact Plating | Gold Plated Brass |
Shielded/Unshielded | Unshielded |
Strain Relief | No |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Related links
- Phoenix Contact Circular Connector Socket IP66 IP69K, QPD Series
- RS PRO Circular Connector M12 Connector Female, IP67
- RS PRO Circular Connector Cable Mount Female, IP67
- Jaeger Circular Connector Socket IP50 IP65, Miniature Push-Pull...
- Jaeger Circular Connector Socket IP50 Rapid Series Series
- Tajimi Electronics Circular Connector Socket PRC03 Series
- Amphenol Industrial Circular Connector Socket, Female
- Phoenix Contact Circular Connector Socket IP65 Q 0.34 Series