- RS Stock No.:
- 207-0748
- Brand:
- RS PRO
5 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
Was $61.29
You pay
$52.10
(exc. GST)
$57.31
(inc. GST)
Units | Per unit |
1 - 4 | $52.10 |
5 - 9 | $49.50 |
10 - 49 | $47.03 |
50 - 249 | $44.68 |
250 + | $42.44 |
- RS Stock No.:
- 207-0748
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Screw Industrial Power Connector 7 Pin
RS Pro introduces a fantastic range of precision waterproof connector sets, which are sealed to IP68 standards. Threaded coupling ensures a secure connection, even in extremely harsh environments. Manufactured from polycarbonate (PC) plastic to provide robust resistance from heat, corrosion and abrasion. IP68 standard rating allows for a watertight seal whilst also shielding from any unwanted particle interference, for example from dust. Due to their durability, compactness and fantastic temperature operating range these industrial connectors can be used in harsh environments where space is a premium for power or data. These products can be used for either data or power, and are ideal for use in medical, communications and test & measurement applications.
Features and Benefits
- Dust cap attached for easy protection
- Screw termination for solid connection
- Rubber seal inside the inner lid for extra protection making your industrial plug watertight
- Made from Polycarbonate (PC) plastic
- Female 7 pin circular cable mount connector has a socket type connection
- This seven-pin female industrial power connector provides an easy assemble with outstanding cable protection
- Integral compression nut to provide a reliable connection
- Abrasion, heat and corrosion resistant
- Temperature range of -40°C to +85 °C
- It has a voltage rating of 500V and current rating is up to 25A per contact
Applications
Power connectors are a staple piece of hardware for anyone looking for a reliable and durable power connection. Due to their versatility they are found in a multitude of environments from domestic to industrial applications. These connectors come in either male or female versions and the push pull coupling allows for quick and easy installation making them a fantastic choice and commonly found in
Shipyards and Ports
Heavy Industry
Entertainment and sports
Construction sites
Food industry
Agriculture
Shipyards and Ports
Heavy Industry
Entertainment and sports
Construction sites
Food industry
Agriculture
What is the difference between Male and Female Connectors?
A Male Connector has solid pins (usually between 3-pin to 7-pins) whereas Female Connector has a central conductor with a-holes.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP68 |
Current Rating | 25.0A |
Body Orientation | Straight |
Mating Type | Threaded |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Contact Material | Brass |
Outer Diameter | 13→16mm |
Related links
- Lapp Circular Connector Cable Mount Socket IP68, EPIC CIRCON Series
- RS PRO Circular Connector Panel Mount Socket IP68
- RS PRO Circular Connector Cable Mount Female, IP67
- binder Circular Connector Cable Mount Socket, Female
- RS PRO Circular Connector Cable Mount IP67
- Lumberg Circular Connector Cable Mount Female 02 Series
- RS PRO Circular Connector Cable Mount Male, IP67
- RS PRO Circular Connector Cable Mount Socket IP68