Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$66.70
(exc. GST)
$73.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $66.70 |
| 5 - 9 | $66.39 |
| 10 - 49 | $65.42 |
| 50 - 249 | $63.47 |
| 250 + | $52.22 |
*price indicative
- RS Stock No.:
- 207-0698
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Circular Connector | |
| Number of Contacts | 16 | |
| Mount Type | Cable | |
| Current | 10A | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| IP Rating | IP68 | |
| Series | RS PRO | |
| Orientation | Straight | |
| Voltage | 500V | |
| Shell Size | 38.8 mm | |
| Mating Type | Threaded | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | Nylon, Polycarbonate | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Pole Format | 16 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Circular Connector | ||
Number of Contacts 16 | ||
Mount Type Cable | ||
Current 10A | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
IP Rating IP68 | ||
Series RS PRO | ||
Orientation Straight | ||
Voltage 500V | ||
Shell Size 38.8 mm | ||
Mating Type Threaded | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Housing Material Nylon, Polycarbonate | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Pole Format 16 | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Solder Industrial Power Connector 16 Pin
RS Pro introduces a fantastic range of precision waterproof connector sets, which are sealed to IP68 standards. Threaded coupling ensures a secure connection, even in extremely harsh environments. Manufactured from polycarbonate (PC) plastic to provide robust resistance from heat, corrosion and abrasion. IP68 standard rating allows for a watertight seal whilst also shielding from any unwanted particle interference, for example from dust. Due to their durability, compactness and fantastic temperature operating range these industrial connectors can be used in harsh environments where space is a premium for power or data. These products can be used for either data or power, and are ideal for use in medical, communications and test & measurement applications.
Features and Benefits
Applications
Power connectors are a staple piece of hardware for anyone looking for a reliable and durable power connection. Due to their versatility they are found in a multitude of environments from domestic to industrial applications. These connectors come in either male or female versions and the push pull coupling allows for quick and easy installation making them a fantastic choice and commonly found in
Shipyards and Ports
Heavy Industry
Entertainment and sports
Construction sites
Food industry
Agriculture
What is the difference between Male and Female Connectors?
A Male Connector has solid pins (usually between 3-pin to 7-pins) whereas Female Connector has a central conductor with a-holes.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Circular Connector Cable Socket IP68, SP29 Series
- RS PRO Circular Connector Cable SP29 Connector Socket IP68, SP29 Series
- RS PRO Circular Connector Cable Female SP29 Series
- RS PRO Circular Connector Cable Male SP29 Series
- RS PRO Circular Connector Rear Female SP29 Series
- RS PRO Circular Connector Flange Female SP29 Series
- RS PRO Circular Connector Cable Female SP29 Series
- RS PRO Circular Connector Cable Female SP29 Series
