- RS Stock No.:
- 204-8688
- Mfr. Part No.:
- FGG.1B.307CLAD62
- Brand:
- Lemo
36 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$66.33
(exc. GST)
$72.96
(inc. GST)
Units | Per unit |
1 - 4 | $66.33 |
5 - 24 | $65.63 |
25 - 49 | $64.87 |
50 + | $62.28 |
- RS Stock No.:
- 204-8688
- Mfr. Part No.:
- FGG.1B.307CLAD62
- Brand:
- Lemo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
OB/1B series straight plugs with cable clamps
From Lemo, a range of industrial circular metal connectors from the 0B and 1B series. Designed for cable mounting, the straight plugs feature a unique push-pull self-latching mechanism for safe and secure mating. Compact in design, the industrial circular connectors are G coded for higher contact density and prevent contact miss alignment. With 360° shielding for enhanced EMI performance, the 0B and 1B series of cable connectors are ideal for high accuracy and interference-free data and signals. Cable mount plugs mate with a panel or PCB sockets.
Lemo Push-Pull Self-Latching Connection System
The self-latching system is a simple and effective retention solution, providing complete protection against vibration, shock or any pull on the cable.
Engaging the system
To initiate the self-latching system the plug is simply pushed axially into its mating half. Once firmly latched in place via the internal latches the connection is virtually impossible to break. No amount of pulling on the cable or any other part of the connector body will release the two parts.
Disengaging the system
If the connection needs to be broken, a simple axial pull on the connectors outer body release sleeve unlatches the internal mechanism. The plug can then be withdrawn from the socket separating the two halves.
Lemo Push-Pull Self-Latching Connection System
The self-latching system is a simple and effective retention solution, providing complete protection against vibration, shock or any pull on the cable.
Engaging the system
To initiate the self-latching system the plug is simply pushed axially into its mating half. Once firmly latched in place via the internal latches the connection is virtually impossible to break. No amount of pulling on the cable or any other part of the connector body will release the two parts.
Disengaging the system
If the connection needs to be broken, a simple axial pull on the connectors outer body release sleeve unlatches the internal mechanism. The plug can then be withdrawn from the socket separating the two halves.
Features and Benefits
Enclosures with positioning guide and foolproof system.
Fitted with male contacts for soldering.
Supplied complete, with cable clamping pliers.
Fitted with male contacts for soldering.
Supplied complete, with cable clamping pliers.
Applications
Due to the connectors compact size, the shielded plugs are ideal for applications in the industrial electronics sector. Some of the most common areas are
Test and measurement equipment
Sensors, switches, and actuators
Instrumentation
Medical devices
Audio / video
Automation
Sensors, switches, and actuators
Instrumentation
Medical devices
Audio / video
Automation
Environment
With an IP50 rating, the 0B and 1B series by Lemo are only suitable for indoor applications that are not exposed to the elements. They are moderately dustproof, but not waterproof and should therefore not be used around water or used in harsh environments
FAQ
Q - How robust are the connectors?
A - The Lemo 0B and 1B series of circular connectors are manufactured from high-quality engineering materials. Although small in size they are incredibly resilient.
A - The Lemo 0B and 1B series of circular connectors are manufactured from high-quality engineering materials. Although small in size they are incredibly resilient.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP50 |
Current Rating | 7.0A |
Series | 1B |
Body Orientation | Straight |
Shell Size | 1 |
Housing Material | Brass |
Contact Plating | Gold over Nickel |
Maximum Operating Temperature | +250°C |
Contact Material | Brass |
Minimum Operating Temperature | -55°C |
Related links
- Lemo Circular Connector Cable Mount Male 2B Series
- Lemo Circular Connector Cable Mount Male 0B Series
- Lemo Circular Connector Panel Mount Female 1B Series
- Lemo Circular Connector Cable Mount Female 1B Series
- Lemo Circular Connector Cable Mount Female 0B Series
- Lemo Circular Connector Cable Mount Female 2B Series
- Lemo Circular Connector Panel Mount Female 0B Series
- Lemo Circular Connector Panel Mount Female 2B Series