- RS Stock No.:
- 201-7164
- Brand:
- RS PRO
16 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$27.73
(exc. GST)
$30.50
(inc. GST)
Units | Per unit |
1 - 9 | $27.73 |
10 - 49 | $26.34 |
50 - 99 | $25.02 |
100 - 499 | $23.76 |
500 + | $22.57 |
- RS Stock No.:
- 201-7164
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO M8 Panel Mount Cable Connector, 500 mm
Introducing the range of RS PRO M8 Cable Connectors, ideal for panel mounting in production and manufacturing environments. This connector has been designed with an M8 threaded interface and an industry-standard A coding which helps prevent miss-mating. This means it can easily mate with cable mount plugs, allowing complete flexibility for connection and easy to incorporation into any sensory or automation applications. The circular connector is IP67 rated making it ultra-durable, protecting the internal connections, making it an ideal solution where a rugged and reliable connection is required in harsh environments.
Features and Benefits:
- This high-performance RS PRO circular connector comes with an M8 circular threaded interface and industry-standard A coding, which prevents miss-mating
- The ultra-durable connector has a brass nickel-plated housing and a neoprene O-ring seal which is IP67 rated, making it ideal for use in difficult environments with extreme temperatures, UV or moisture exposure, or where contact with chemicals or oils could occur
- It is quick and easy to install thanks to the screw termination, making it user-friendly and saving on valuable installation time
- This type of circular connector is most suited to panel mounting in sensing and automation systems in industrial environments
- Insulation Resistance is less than 100 Megohms
Applications:
Industrial circular connectors are heavy-duty and versatile products that transmit data, electrical signals, or power to machinery or peripheral components, like sensors and actuators. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of industrial connectors are most commonly found in:
- Instrumentation
- Process control
- Robotics
- Assembly lines and manufacturing
- Factory automation
- Industrial production and automation
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Front Mount |
Connector Size | M8 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Clamp |
Series | CPF08 |
Related links
- RS PRO Circular Connector Front Mount Plug IP67
- Molex Circular Connector Front Mount Socket IP67, Nano-Change Series
- TE Connectivity Circular Connector Front Mount Plug IP67
- TE Connectivity Circular Connector Front Mount Socket IP67
- Bulgin Circular Connector Front Mount Plug IP67, Buccaneer M8 Series
- TE Connectivity Circular Connector Front Mount Socket, Female
- Amphenol Industrial Circular Connector Front Mount Plug
- CONEC Circular Connector Front Mount Socket IP67, 42 Series