Lumberg Automation Circular Connector, 3 Contacts, Cable Mount, 7/8 Connector, Socket, Female, IP67, RKC Series
- RS Stock No.:
- 197-2792
- Mfr. Part No.:
- 11209 RKC 30/9
- Brand:
- Lumberg Automation
99 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$20.96
(exc. GST)
$23.06
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $20.96 |
5 + | $18.86 |
- RS Stock No.:
- 197-2792
- Mfr. Part No.:
- 11209 RKC 30/9
- Brand:
- Lumberg Automation
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Belden Lumberg Automation Circular Connector, 12A Current Rating, IP67 Rating - RKC Series - 11209 RKC 30/9
Guard against sudden data drops with the help of this rugged circular connector from Belden Lumberg Automation. Whether you're hooking up sensors or linking switches, it keeps electrical signals running, thanks to highly conductive copper and robust gold-plated brass contacts. A voltage rating of 230V AC/DC means you can use this 3-contact female socket with high-powered installations, from field to factory floor. Straightforward cable mounting and screw terminals make assembly a breeze.
Features & Benefits
• Performs reliably in harsh conditions with a broad operating temperature range between -40°C and +90°C
• Polyamide construction resists impact, for safe use with industrial equipment
• PG9 cable gland gives strain relief for durability
• Polyamide construction resists impact, for safe use with industrial equipment
• PG9 cable gland gives strain relief for durability
Applications
• Factory automation
• Food and beverage production
• Industrial process control
• Food and beverage production
• Industrial process control
Is this circular connector waterproof?
The component has an IP67 rating, indicating it withstands up to 30 minutes of water submersion, as well as being completely dustproof.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | 7/8 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 12.0A |
Series | RKC |
Body Orientation | Straight |
Voltage Rating | 250.0 V ac/dc |
Housing Material | PA 66 |
Pole Format | 2 + PE |
Shielded/Unshielded | Unshielded |
Contact Plating | Cu/Au |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +90°C |
Contact Material | CuZn |
Related links
- Lumberg Automation Circular Connector, 3 Contacts, Cable Mount,...
- Lumberg Automation Circular Connector, 4 Contacts, Cable Mount,...
- Lumberg Automation Circular Connector, 5 Contacts, Cable Mount,...
- Lumberg Automation Circular Connector, 5 Contacts, Cable Mount,...
- Lumberg Automation Circular Connector, 5 Contacts, Cable Mount,...
- Lumberg Automation Circular Connector, 5 Contacts, Cable Mount,...
- Lumberg Automation Circular Connector, 4 Contacts, Cable Mount,...
- Lumberg Automation Circular Connector, 3 Contacts, Front Mount,...